+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAJY000701

Cable; USB 2.0; USB C plug,both sides; 2m; black; textile; 100W

Manufacturer: BASEUS

Manufacturer part number:
CAJY000701
TME Symbol:
CAJY000701

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
black
Braid material
textile
Power
0.1kW
Standard
Power Delivery, Quick Charge
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight77 g
Certificates
EAN code6932172602895
See other products in this category: USB cables and adapters BASEUS,
*
CAJY000701
11 in TME stock
Net price for quantities from 1 pcs - 9.20 USDGross price for quantities from 1 pcs - 9.20 USD
Net price for quantities from 5 pcs - 8.17 USDGross price for quantities from 5 pcs - 8.17 USD
Net price for quantities from 10 pcs - 7.66 USDGross price for quantities from 10 pcs - 7.66 USD
Net price for quantities from 20 pcs - 7.15 USDGross price for quantities from 20 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)