+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CALKLF-BG1

Cable; High Speed,USB 2.0; Apple Lightning plug,USB A plug; 1m


Manufacturer: BASEUS

Manufacturer part number:
CALKLF-BG1
TME Symbol:
CALKLF-BG1

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1m
Insulation colour
black
Braid material
textile
Standard
Quick Charge
Max. operating current
2.4A
Connector colour
black, grey
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Caution!
  • Supports Apple CarPlay
Gross weight39.99 g
Certificates
EAN code6953156274976
See other products in this category: USB cables and adapters BASEUS,
*
CALKLF-BG1
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.34 USDGross price for quantities from 5 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD