+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CALWJ-01

Cable; High Speed,USB 2.0; Apple Lightning plug,USB A plug; 1m

Manufacturer: BASEUS

Manufacturer part number:
CALWJ-01
TME Symbol:
CALWJ-01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1m
Insulation colour
black
Braid material
textile
Max. operating current
2.4A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight41.2 g
Certificates
EAN code6953156204959
See other products in this category: USB cables and adapters BASEUS,
*
CALWJ-01
5 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 5 pcs - 5.34 USDGross price for quantities from 5 pcs - 5.34 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 20 pcs - 4.67 USDGross price for quantities from 20 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)