+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CALWJ-A01

Cable; High Speed,USB 2.0; Apple Lightning plug,USB A plug; 2m


Manufacturer: BASEUS

Manufacturer part number:
CALWJ-A01
TME Symbol:
CALWJ-A01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
2m
Insulation colour
black
Braid material
textile
Max. operating current
2.4A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight59.29 g
Certificates
EAN code6953156204966
See other products in this category: USB cables and adapters BASEUS,
*
CALWJ-A01
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 5 pcs - 5.25 USDGross price for quantities from 5 pcs - 5.25 USD
Net price for quantities from 10 pcs - 4.93 USDGross price for quantities from 10 pcs - 4.93 USD
Net price for quantities from 20 pcs - 4.60 USDGross price for quantities from 20 pcs - 4.60 USD