+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CALYS-02

Cable; Apple Lightning plug,USB A plug; 0.25m; white; 2.4A


Manufacturer: BASEUS

Manufacturer part number:
CALYS-02
TME Symbol:
CALYS-02

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
0.25m
Insulation colour
white
Max. operating current
2.4A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight24.4 g
Certificates
EAN code6953156205390
See other products in this category: USB cables and adapters BASEUS,
*
CALYS-02
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 5 pcs - 2.01 USDGross price for quantities from 5 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 20 pcs - 1.80 USDGross price for quantities from 20 pcs - 1.80 USD