+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBD050000000

Module: LTE modem; GPIO,SMA,USB C; SIM,USB C; 3.3VDC,5VDC


Manufacturer: TELTONIKA

Manufacturer part number:
EBD050000000

Alternative designations: 5G PI HAT, EBD050

TME Symbol:
CALYX-5G

Specification

Manufacturer
TELTONIKA
Type of communications module
LTE modem
Connection
SIM, USB C
Related items
SC1111, SC1112, SC1113, SC1642, SC0192-11, SC0193-11, SC0194-9, SC0195-9
Kind of network
2G, 3G, 4G, 5G, LTE CAT 19
Transmission
2G, 3G, 4G, 5G, LTE
Interface
  • GPIO
  • SMA
  • USB C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight107.3 g
Certificates
See other products in this category: Accessories for Embedded systems TELTONIKA,
*
EBD050000000
4 in TME stock
Net price for quantities from 1 pcs - 279.47 USDGross price for quantities from 1 pcs - 279.47 USD
Net price for quantities from 3 pcs - 267.83 USDGross price for quantities from 3 pcs - 267.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.