+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CAM30-BS1

Cable; 1m; Jack 3.5mm 3pin plug,both sides; black; textile


Manufacturer: BASEUS

Manufacturer part number:
CAM30-BS1
TME Symbol:
CAM30-BS1

Specification

Manufacturer
BASEUS
Type of connection cable
Jack - Jack
Cable length
1m
Version
stereo
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight25.65 g
Certificates
EAN code6953156257184
See other products in this category: Audio - Video Cables BASEUS,
*
CAM30-BS1
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 3 pcs - 2.90 USDGross price for quantities from 3 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.73 USDGross price for quantities from 5 pcs - 2.73 USD