+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAMYS-02

Cable; High Speed,USB 2.0; USB A plug,USB B micro plug; 1m; 2A

Manufacturer: BASEUS

Manufacturer part number:
CAMYS-02
TME Symbol:
CAMYS-02

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1m
Insulation colour
white
Max. operating current
2A
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight34.07 g
Certificates
EAN code6953156208490
See other products in this category: USB cables and adapters BASEUS,
*
CAMYS-02
1 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 20 pcs - 2.21 USDGross price for quantities from 20 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts