+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CANM3030ZM

Sensor: capacitive; Range: 0÷30mm; 20÷250VAC; OUT: 2-wire NO; 2m


Manufacturer: SELS

Manufacturer part number:
CANM3030ZM
TME Symbol:
CANM3030ZM

Specification

Manufacturer
SELS
Type of sensor
capacitive
Range
0...30mm
Output configuration
2-wire NO
Max. operating current
300mA
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
25Hz
Connection
cables
Lead length
2m
Switch housing
M30
Body material
brass
Manufacturer series
CANM30
Overall length
80mm
Plating material
nickel
Operating temperature
-25...70°C
Supply voltage
  • 20...250V AC
Gross weight260.4 g
Certificates
See other products in this category: Capacitive Sensors SELS,
See other products from this series.:
*
CANM3030ZM
5 in TME stock
Net price for quantities from 1 pcs - 47.48 USDGross price for quantities from 1 pcs - 47.48 USD
Net price for quantities from 5 pcs - 45.80 USDGross price for quantities from 5 pcs - 45.80 USD
Net price for quantities from 10 pcs - 43.46 USDGross price for quantities from 10 pcs - 43.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.