+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAP-DABMDPC1

Protection cover; male; standard; black; plastic; -40÷105°C


Manufacturer: AMPHENOL LTW

Manufacturer part number:
CAP-DABMDPC1
TME Symbol:
CAP-DABMDPC1

Specification

Manufacturer
AMPHENOL LTW
Type of connector accessories
protection cover
Kind of connector
male
Manufacturer series
standard
Colour
black
Body material
plastic
Operating temperature
-40...105°C
Material
rubber
Gross weight1.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL LTW,
See other products from this series.:
*
CAP-DABMDPC1
28 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 30 pcs - 1.69 USDGross price for quantities from 30 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 250 pcs - 1.35 USDGross price for quantities from 250 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs