+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAP-WABMLPC1

Protection cover; strap; standard; IP67; black; thermoplastic


Manufacturer: AMPHENOL LTW

Manufacturer part number:
CAP-WABMLPC1
TME Symbol:
CAP-WABMLPC1

Specification

Manufacturer
AMPHENOL LTW
Type of connector accessories
protection cover
Mechanical mounting
strap
Manufacturer series
standard
IP rating
IP67
Colour
black
Enclosure material
thermoplastic
Body material
thermoplastic
Operating temperature
-40...105°C
Material
thermoplastic
Gross weight2.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL LTW,
See other products from this series.:
*
CAP-WABMLPC1
24 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 3 pcs - 1.92 USDGross price for quantities from 3 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.79 USDGross price for quantities from 25 pcs - 1.79 USD
Net price for quantities from 30 pcs - 1.76 USDGross price for quantities from 30 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs