+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAP 10 LS2

Enclosure for connectors: HDC; size 57.27; with latch; PG21

Manufacturer: ILME

Manufacturer part number:
CAP 10 LS2
TME Symbol:
CAP10LS2

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
C-TYPE
Insert mounting
57x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight420 g
Certificates
EAN code8015747007740
See other products in this category: ILME connectors ILME,
*
CAP 10 LS2
0 in TME stock
Net price for quantities from 10 pcs - 28.62 USDGross price for quantities from 10 pcs - 28.62 USD
Net price for quantities from 20 pcs - 25.49 USDGross price for quantities from 20 pcs - 25.49 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.