+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CAPW 16.21

Enclosure for connectors: HDC; size 77.27; with double latch


Manufacturer: ILME

Manufacturer part number:
CAPW 16.21
TME Symbol:
CAPW16.21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Connector variant
high
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
W-TYPE
Insert mounting
77.5x27mm
Gland thread
PG21
Operating temperature
-40...125°C
Gross weight470 g
Certificates
EAN code8015747008983
See other products in this category: ILME connectors ILME,
*
CAPW 16.21
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 10.
Multiple of: 5.
Net price for quantities from 10 pcs - 44.59 USDGross price for quantities from 10 pcs - 44.59 USD
Net price for quantities from 20 pcs - 39.69 USDGross price for quantities from 20 pcs - 39.69 USD