+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44177

USB power supply; USB A socket x2; Sup.volt: 12VDC; black


Manufacturer: GOOBAY

Manufacturer part number:
44177
TME Symbol:
CAR-310

Specification

Manufacturer
GOOBAY
Type of car audio accessories
USB power supply
Car audio accesories version
with fuse
Kind of input connector
plug for car lighter socket
Kind of output connector
USB A socket x2
Electrical parameters of output
5V/1.05A, 5V/2.1A
Colour
black
Supply voltage
  • 12V DC
Gross weight20.19 g
Certificates
See other products in this category: Car Power Accessories GOOBAY,
*
44177
72 in TME stock
Net price for quantities from 1 pcs - 5.27 USDGross price for quantities from 1 pcs - 5.27 USD
Net price for quantities from 3 pcs - 4.54 USDGross price for quantities from 3 pcs - 4.54 USD
Net price for quantities from 5 pcs - 4.06 USDGross price for quantities from 5 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs