+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAS-D20TA1

Switch: slide; Pos: 2; SPDT x2; 0.1A/6VDC; ON-ON; SMT; 5.4x2.5x2.5mm


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CAS-D20TA1
TME Symbol:
CAS-D20TA1

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT x2
DC contacts rating @R
0.1A / 6V DC
Switching method
ON-ON
Mounting
SMT
Leads
for PCB, J-Bend
Body dimensions
5.4x2.5x2.5mm
Min. insulation resistance
1GΩ
Max. contact resistance:
50mΩ
Manufacturer series
CAS
Kind of package
reel
Operating temperature
-40...85°C
Gross weight3 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CAS-D20TA1
0 in TME stock
Net price for quantities from 1000 pcs - 1.42 USDGross price for quantities from 1000 pcs - 1.42 USD
Net price for quantities from 2000 pcs - 1.37 USDGross price for quantities from 2000 pcs - 1.37 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.