+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAS17C100JAGGC

Capacitor: ceramic; X2; 10pF; 250VAC; C0G (NP0); ±5%; SMD; 1808

Manufacturer: KEMET

Manufacturer part number:
CAS17C100JAGGC
TME Symbol:
CAS17C100JAGGC

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
X2
Capacitance
10pF
Operating voltage
250V AC
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
1808
Case - mm
4520
Operating temperature
-55...125°C
Gross weight0.081 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
CAS17C100JAGGC
439 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 2000 pcs - 0.66 USDGross price for quantities from 2000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 2 000 pcs