+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAT25512VI-GT3

IC: EEPROM memory; 512kbEEPROM; SPI; 64kx8bit; 1.8÷5.5V; SO8


Manufacturer: ONSEMI

Manufacturer part number:
CAT25512VI-GT3
TME Symbol:
CAT25512VI-GT3

Specification

Manufacturer
ONSEMI
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
512kb EEPROM
Interface
SPI
Memory organisation
64kx8bit
Operating voltage
1.8...5.5V
Mounting
SMD
Case
SO8
Kind of interface
serial
Gross weight0.225 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
*
CAT25512VI-GT3
0 in TME stock
Net price for quantities from 3000 pcs - 0.59 USDGross price for quantities from 3000 pcs - 0.59 USD
Net price for quantities from 6000 pcs - 0.57 USDGross price for quantities from 6000 pcs - 0.57 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.