+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAT34C02VP2IGT4A

IC: EEPROM memory; 2kbEEPROM; I2C; 256x8bit; 1.7÷5.5V; 400kHz

Manufacturer: ONSEMI

Manufacturer part number:
CAT34C02VP2IGT4A
TME Symbol:
CAT34C02VP2IGT4A

Specification

Manufacturer
ONSEMI
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Interface
I2C
Memory organisation
256x8bit
Operating voltage
1.7...5.5V
Clock frequency
400kHz
Mounting
SMD
Case
TDFN8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
900ns
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
*
CAT34C02VP2IGT4A
0 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.