+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATCTI3MHSFCB3

Infrared thermometer; LCD; 100÷600°C; Accur: ±1.5°C; ±0.3%; 95mK

NEW

Manufacturer: Optris

Manufacturer part number:
CATCTI3MHSFCB3
TME Symbol:
CATCTI3MHSFCB3

Specification

Manufacturer
Optris
Type of meter
infrared thermometer
Kind of display used
LCD
Temperature measuring range
100...600°C
Temperature measurement accuracy
±0.3%, ±1.5°C
Optical resolution
33:1
Emissivity value
0,05...1,100
Thermal sensitivity (NETD)
95mK
Measurement
temperature
Response time for temperature measurement
320µs
Measurement wavelength
2.3µm
Optics
SF
Output
alarm, analogue 0...5 V/ 0...10 V, analogue 0/4...20 mА, K-type thermocouple
Mounting
M12x1
Manufacturer series
CTi 3M
Cable length
3m
Probe length
28mm
Probe diameter
14mm
Enclosure material
stainless steel
IP rating
IP65
Operating temperature
-20...85°C
Storage temperature
-40...85°C
Software
CompactConnect, dedicated mobile app, download from manufacturers website
Illumination
yes
Measuring instrument features
  • installation of up to 32 sensing heads
  • optical alarm when a limit value is exceeded
  • PEAK HOLD function
Standard equipment
  • connection cable
  • IR connector (USB C)
  • mounting nut
  • programmer with LCD display and keys
Supply voltage
  • 8...36V DC
Gross weight580 g
See other products in this category: Pirometers Optris
*
CATCTI3MHSFCB3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.