+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATCTL3MH1SFK

Infrared thermometer; 150÷1000°C; Accur: ±(0.3%+2°C); Resol: 0,1K

Manufacturer: Optris

Manufacturer part number:
CATCTL3MH1SFK
TME Symbol:
CATCTL3MH1SFK

Specification

Manufacturer
Optris
Type of meter
infrared thermometer
Temperature measuring range
150...1000°C
Temperature measurement accuracy
±(0.3% + 2°C)
Measuring resolution
0,1K
Optical resolution
300:1
Emissivity value
0,1...1,1
Measurement
temperature
Response time for temperature measurement
1ms
Measurement wavelength
2.3µm
Optics
SF - lens: 11mm @ 1100mm
Output
analogue 0...5 V/ 0...10 V, analogue 0/4...20 mА, thermocouple type K or J
Mounting
M48x1.5
Manufacturer series
CTlaser 3M
Cable length
3m
Probe length
0.1m
Probe diameter
50mm
IP rating
IP65
Storage temperature
-20...85°C
Software
CompactConnect
Communictions protocol
Modbus RTU, PROFIBUS
Interface
  • Ethernet
  • relay output
  • RS232
  • RS485
  • USB
Standard equipment
  • connection cable
  • mounting holder
  • USB cable
Supply voltage
  • 8...36V DC
Gross weight1.7108 kg

WATCH VIDEO

See other products in this category: Pirometers Optris
*
CATCTL3MH1SFK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.