+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CATKLF-AG1

Cable; High Speed,USB 2.0; USB A plug,USB C plug; 0.5m; black


Manufacturer: BASEUS

Manufacturer part number:
CATKLF-AG1
TME Symbol:
CATKLF-AG1

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
0.5m
Insulation colour
black
Braid material
textile
Standard
Quick Charge 3.0
Max. operating current
3A
Connector colour
black, grey
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight31.4 g
Certificates
EAN code6953156278189
See other products in this category: USB cables and adapters BASEUS,
*
CATKLF-AG1
70 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 20 pcs - 2.15 USDGross price for quantities from 20 pcs - 2.15 USD