+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CATKLF-H91

Cable; USB C plug,both sides; 2m; black; textile; 60W


Manufacturer: BASEUS

Manufacturer part number:
CATKLF-H91
TME Symbol:
CATKLF-H91

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
black
Braid material
textile
Power
60W
Standard
Quick Charge 3.0
Connector colour
black, red
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight76.8 g
Certificates
EAN code6953156285248
See other products in this category: USB cables and adapters BASEUS,
*
CATKLF-H91
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 5 pcs - 3.41 USDGross price for quantities from 5 pcs - 3.41 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 20 pcs - 2.99 USDGross price for quantities from 20 pcs - 2.99 USD