+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CATLJK-A01

Cable; USB 2.0; Apple Lightning plug,USB C plug; 1m; black

Manufacturer: BASEUS

Manufacturer part number:
CATLJK-A01
TME Symbol:
CATLJK-A01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Standard
Power Delivery
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight45.45 g
Certificates
EAN code6953156202061
See other products in this category: USB cables and adapters BASEUS,
*
CATLJK-A01
8 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 5 pcs - 5.81 USDGross price for quantities from 5 pcs - 5.81 USD
Net price for quantities from 10 pcs - 5.45 USDGross price for quantities from 10 pcs - 5.45 USD
Net price for quantities from 20 pcs - 5.08 USDGross price for quantities from 20 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)