+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAV-1.0-39

Inductor: wire; THT; 1A; R: 537mΩ; ±30%; vertical; 250VAC; 39mH; 1.5kV

Manufacturer: TALEMA

Manufacturer part number:
CAV-1.0-39
TME Symbol:
CAV-1.0-39

Specification

Manufacturer
TALEMA
Type of inductor
wire
Mounting
THT
Operating current
1A
Resistance
537mΩ
Tolerance
±30%
Test frequency
10kHz
Spatial orientation
vertical
Operating voltage
250V AC
Kind of inductor
common mode, common mode, toroidal
Inductor application
mains filters
Terminal pitch
15x12.5mm
Inductance of individual winding
39mH
Number of windings
2
C dimension
32.5mm
D dimension
18mm
E dimension
35mm
F dimension
15mm
Dimension G
12.5mm
Test voltage AC
1.5kV
Operating temperature
-40...125°C
Dimensions
Gross weight30.4 g
Certificates
See other products in this category: Inductors TALEMA,
*
CAV-1.0-39
3 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts