+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAV24C04WE-GT3

IC: EEPROM memory; 4kbEEPROM; I2C; 512x8bit; 2.5÷5.5V; 400kHz


Manufacturer: ONSEMI

Manufacturer part number:
CAV24C04WE-GT3
TME Symbol:
CAV24C04WE-GT3

Specification

Manufacturer
ONSEMI
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kb EEPROM
Interface
I2C
Memory organisation
512x8bit
Operating voltage
2.5...5.5V
Clock frequency
400kHz
Mounting
SMD
Case
SOIC8
Kind of interface
serial
Operating temperature
-40...125°C
Access time
900ns
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
*
CAV24C04WE-GT3
0 in TME stock
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.