+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAWJ000101

Cable; High Speed,USB 2.0; USB A plug,USB C plug; 2m; black; 100W

Manufacturer: BASEUS

Manufacturer part number:
CAWJ000101
TME Symbol:
CAWJ000101

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
2m
Insulation colour
black
Braid material
textile
Power
0.1kW
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight93.7 g
Certificates
EAN code6932172618094
See other products in this category: USB cables and adapters BASEUS,
*
CAWJ000101
8 in TME stock
Net price for quantities from 1 pcs - 7.15 USDGross price for quantities from 1 pcs - 7.15 USD
Net price for quantities from 5 pcs - 6.36 USDGross price for quantities from 5 pcs - 6.36 USD
Net price for quantities from 10 pcs - 5.96 USDGross price for quantities from 10 pcs - 5.96 USD
Net price for quantities from 20 pcs - 5.56 USDGross price for quantities from 20 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)