+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAY16-101J4LF

Resistor network: Y; 100Ω; ±5%; No.of resistors: 4; 62.5mW; SMD; 50V


Manufacturer: BOURNS

Manufacturer part number:
CAY16-101J4LF
TME Symbol:
CAY16-101J4LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
100Ω
Tolerance
±5%
Number of resistors
4
Power
62.5mW
Mounting
SMD
Operating voltage
50V
Terminal pitch
0.8mm
Case - inch
1206
Manufacturer series
CAY16
Resistor features
terminals of all resistors are separated
Operating temperature
-55...125°C
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Resistor networks BOURNS,
See other products from this series.:
*
CAY16-101J4LF
0 in TME stock
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerReel = 5 000 pcs