+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAY16-563J4LF

Resistor network: Y; 56kΩ; ±5%; No.of resistors: 4; SMD; 1206


Manufacturer: BOURNS

Manufacturer part number:
CAY16-563J4LF
TME Symbol:
CAY16-563J4LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
56kΩ
Tolerance
±5%
Number of resistors
4
Mounting
SMD
Case - inch
1206
Resistor features
terminals of all resistors are separated
Gross weight0.021 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
CAY16-563J4LF
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 5 000.
Multiplicity: 100.