+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMD-250

CB speaker; 2"; 5W; 8Ω; Jack 3,5mm mono


Manufacturer: SUNKER

Manufacturer part number:
CMD-250
TME Symbol:
CB.CMD-250

Specification

Manufacturer
SUNKER
Type of car audio accessories
CB speaker
Loudspeaker size
2"
Power
5W
Impedance
Connection
Jack 3,5mm mono
Gross weight155.6 g
See other products in this category: CB Car Antennas SUNKER,
*
CMD-250
295 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
Net price for quantities from 3 pcs - 6.02 USDGross price for quantities from 3 pcs - 6.02 USD
Net price for quantities from 5 pcs - 5.65 USDGross price for quantities from 5 pcs - 5.65 USD
Net price for quantities from 10 pcs - 5.27 USDGross price for quantities from 10 pcs - 5.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs