+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CADH000301

Cable; USB 2.0; Apple Lightning plug,USB A plug; 2m; black; 2.4A


Manufacturer: BASEUS

Manufacturer part number:
CADH000301
TME Symbol:
CB000023

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
black
Braid material
textile
Max. operating current
2.4A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight83.52 g
Certificates
EAN code6932172617936
See other products in this category: USB cables and adapters BASEUS,
*
CADH000301
6 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 5 pcs - 5.14 USDGross price for quantities from 5 pcs - 5.14 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 20 pcs - 4.49 USDGross price for quantities from 20 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.