+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CADH000701

Cable; USB C plug,both sides; 1m; black; textile; 100W


Manufacturer: BASEUS

Manufacturer part number:
CADH000701
TME Symbol:
CB000025

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Braid material
textile
Power
0.1kW
Connector colour
grey
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight51.7 g
Certificates
EAN code6932172618025
See other products in this category: USB cables and adapters BASEUS,
*
CADH000701
6 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 5 pcs - 5.38 USDGross price for quantities from 5 pcs - 5.38 USD
Net price for quantities from 10 pcs - 5.04 USDGross price for quantities from 10 pcs - 5.04 USD
Net price for quantities from 20 pcs - 4.71 USDGross price for quantities from 20 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.