+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CASS040003

Cable; USB 2.0; 1.2m; navy blue; textile; 66W

Manufacturer: BASEUS

Manufacturer part number:
CASS040003
TME Symbol:
CB000029

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.2m
Insulation colour
navy blue
Braid material
textile
Power
66W
Standard
Power Delivery, Quick Charge
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
  • USB B micro plug
  • USB C plug
Gross weight117.4 g
Certificates
EAN code6932172618117
See other products in this category: USB cables and adapters BASEUS,
*
CASS040003
10 in TME stock
Net price for quantities from 1 pcs - 11.06 USDGross price for quantities from 1 pcs - 11.06 USD
Net price for quantities from 3 pcs - 10.37 USDGross price for quantities from 3 pcs - 10.37 USD
Net price for quantities from 5 pcs - 9.68 USDGross price for quantities from 5 pcs - 9.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.