+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB03334007

Heat shrink sleeve; flexible; 2: 1; 6.35mm; black; fluoroelastomer

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CB03334007
TME Symbol:
CB03334007

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
6.35mm
Colour
black
Material
fluoroelastomer
Diameter after shrinking
3.18mm
Operating temperature
-40...200°C
Shrinkage temperature
175°C
Wall thickness
1mm
Kind of material
difficult to inflame
Gross weight65 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CB03334007
0 in TME stock
Net price for quantities from 50 m - 41.59 USDGross price for quantities from 50 m - 41.59 USD
Net price for quantities from 150 m - 37.91 USDGross price for quantities from 150 m - 37.91 USD
Net price for quantities from 250 m - 34.25 USDGross price for quantities from 250 m - 34.25 USD
Amount (Multiplicity: 50)