+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB101N

Converter: DC/DC; 1W; Uin: 11.5÷16VDC; Uout: 0÷-10kVDC; on panel; CB


Manufacturer: XP POWER

Manufacturer part number:
CB101N
TME Symbol:
CB101N

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
11.5...16V DC
Output voltage
0...-10kV DC
Mounting
on panel
Manufacturer series
CB
Body dimensions
76.2x31.8x15.2mm
Operating temperature
-10...60°C
Switching frequency
150kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight85 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
CB101N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 579.43 USDGross price for quantities from 1 pcs - 579.43 USD
Net price for quantities from 25 pcs - 520.30 USDGross price for quantities from 25 pcs - 520.30 USD