+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB5331-000

Heat shrink sleeve; semi-rigid; 3: 1; 19.05mm; L: 1219.2mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CB5331-000

Alternative designations: SST-48-07/226/NM

TME Symbol:
CB5331-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
19.05mm
Length
1219.2mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
5.59mm
Operating temperature
-55...110°C
Shrinkage temperature
121°C
Gross weight79 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CB5331-000
0 in TME stock
Net price for quantities from 6 pcs - 39.23 USDGross price for quantities from 6 pcs - 39.23 USD
Net price for quantities from 18 pcs - 35.78 USDGross price for quantities from 18 pcs - 35.78 USD
Net price for quantities from 30 pcs - 32.32 USDGross price for quantities from 30 pcs - 32.32 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.