+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB5347-000

Heat shrink sleeve; semi-rigid; 3: 1; 27.94mm; L: 1219.2mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CB5347-000

Alternative designations: SST-48-11/226/NM

TME Symbol:
CB5347-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
27.94mm
Length
1219.2mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
9.49mm
Operating temperature
-55...110°C
Shrinkage temperature
121°C
Gross weight58 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CB5347-000
0 in TME stock
Net price for quantities from 30 pcs - 40.17 USDGross price for quantities from 30 pcs - 40.17 USD
Net price for quantities from 90 pcs - 36.63 USDGross price for quantities from 90 pcs - 36.63 USD
Net price for quantities from 150 pcs - 33.08 USDGross price for quantities from 150 pcs - 33.08 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.