+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBB60A-1.5/450

Capacitor: polypropylene; motors, run; 1.5uF; 450V; Ø30x60mm; ±5%


Manufacturer: SR PASSIVES

Manufacturer part number:
CBB60A-1.5/450
TME Symbol:
CBB60A-1.5/450

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
1.5µF
Operating voltage
450V
Body dimensions
Ø30x60mm
Tolerance
±5%
Climate class
25/70/21
Service life
3000h
Leads
connectors
Leads dimensions
6.3mm
Operating temperature
-25...70°C
Height
60mm
Diameter
30mm
Gross weight36.5 g
Certificates
See other products in this category: Motor capacitors SR PASSIVES,
*
CBB60A-1.5/450
346 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs