+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBB60A-80/450

Capacitor: polypropylene; motors, run; 80uF; 450V; Ø58x120mm; ±5%

Manufacturer: SR PASSIVES

Manufacturer part number:
CBB60A-80/450
TME Symbol:
CBB60A-80/450

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
80µF
Operating voltage
450V
Body dimensions
Ø58x120mm
Tolerance
±5%
Climate class
25/70/21
Service life
3000h
Leads
connectors
Leads dimensions
6.3mm
Operating temperature
-25...70°C
Height
120mm
Diameter
58mm
Gross weight299.98 g
Certificates
See other products in this category: Motor capacitors SR PASSIVES,
*
CBB60A-80/450
354 in TME stock
Net price for quantities from 1 pcs - 11.20 USDGross price for quantities from 1 pcs - 11.20 USD
Net price for quantities from 5 pcs - 8.35 USDGross price for quantities from 5 pcs - 8.35 USD
Net price for quantities from 25 pcs - 6.88 USDGross price for quantities from 25 pcs - 6.88 USD
Net price for quantities from 100 pcs - 5.43 USDGross price for quantities from 100 pcs - 5.43 USD
Net price for quantities from 500 pcs - 4.81 USDGross price for quantities from 500 pcs - 4.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs