+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBB60E-100/450

Capacitor: polypropylene; 100uF; 450V; Ø60x120mm; ±5%; 3000h

Manufacturer: SR PASSIVES

Manufacturer part number:
CBB60E-100/450
TME Symbol:
CBB60E-100/450

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Capacitance
100µF
Operating voltage
450V
Body dimensions
Ø60x120mm
Tolerance
±5%
Climate class
25/70/21
Service life
3000h
Leads
connectors
Leads dimensions
6.3mm
Mounting
M8 screw
Operating temperature
-25...70°C
Height
120mm
Diameter
60mm
Gross weight327 g
Certificates
See other products in this category: Motor capacitors SR PASSIVES,
*
CBB60E-100/450
654 in TME stock
Net price for quantities from 1 pcs - 11.30 USDGross price for quantities from 1 pcs - 11.30 USD
Net price for quantities from 5 pcs - 8.91 USDGross price for quantities from 5 pcs - 8.91 USD
Net price for quantities from 25 pcs - 7.10 USDGross price for quantities from 25 pcs - 7.10 USD
Net price for quantities from 100 pcs - 6.39 USDGross price for quantities from 100 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs