+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBB60E-1/450

Capacitor: polypropylene; motors, run; 1uF; 450V; Ø30x57mm; ±5%

Manufacturer: SR PASSIVES

Manufacturer part number:
CBB60E-1/450
TME Symbol:
CBB60E-1/450

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
1µF
Operating voltage
450V
Body dimensions
Ø30x57mm
Tolerance
±5%
Climate class
25/70/21
Service life
3000h
Leads
connectors
Leads dimensions
6.3mm
Mounting
M8 screw
Operating temperature
-25...70°C
Height
57mm
Diameter
30mm
Gross weight43.96 g
Certificates
See other products in this category: Motor capacitors SR PASSIVES,
*
CBB60E-1/450
437 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs