+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBB60F-8/450

Capacitor: polypropylene; motors, run; 8uF; 450V; Ø35x60mm; ±5%

Manufacturer: SR PASSIVES

Manufacturer part number:
CBB60F-8/450
TME Symbol:
CBB60F-8/450

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
8µF
Operating voltage
450V
Body dimensions
Ø35x60mm
Tolerance
±5%
Climate class
25/70/21
Service life
3000h
Leads
cables, solder lugs M4
Operating temperature
-25...70°C
Height
60mm
Diameter
35mm
Gross weight63.19 g
Certificates
See other products in this category: Motor capacitors SR PASSIVES,
*
CBB60F-8/450
1388 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs