+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBB60G-30/450

Capacitor: polypropylene; motors, run; 30uF; 450V; Ø45x95mm; ±5%


Manufacturer: SR PASSIVES

Manufacturer part number:
CBB60G-30/450
TME Symbol:
CBB60G-30/450

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
30µF
Operating voltage
450V
Body dimensions
Ø45x95mm
Tolerance
±5%
Climate class
25/70/21
Service life
3000h
Leads
cables, solder lugs M4
Lead length
0.19m
Mounting
M8 screw
Operating temperature
-25...70°C
Height
95mm
Diameter
45mm
Gross weight157.66 g
Certificates
See other products in this category: Motor capacitors SR PASSIVES,
*
CBB60G-30/450
514 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
Net price for quantities from 500 pcs - 2.11 USDGross price for quantities from 500 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs