+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBB60G-3/450

Capacitor: polypropylene; motors, run; 3uF; 450V; Ø35x65mm; ±5%


Manufacturer: SR PASSIVES

Manufacturer part number:
CBB60G-3/450
TME Symbol:
CBB60G-3/450

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
3µF
Operating voltage
450V
Body dimensions
Ø35x65mm
Tolerance
±5%
Climate class
25/70/21
Service life
3000h
Leads
cables, solder lugs M4
Lead length
0.19m
Mounting
M8 screw
Operating temperature
-25...70°C
Height
65mm
Diameter
35mm
Gross weight58.61 g
Certificates
See other products in this category: Motor capacitors SR PASSIVES,
*
CBB60G-3/450
428 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs