+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBB60H-30/450

Capacitor: polypropylene; motors, run; 30uF; 450V; Ø50x90mm; ±5%


Manufacturer: SR PASSIVES

Manufacturer part number:
CBB60H-30/450
TME Symbol:
CBB60H-30/450

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
30µF
Operating voltage
450V
Body dimensions
Ø50x90mm
Tolerance
±5%
Climate class
25/70/21
Service life
3000h
Leads
cables
Operating temperature
-25...70°C
Height
90mm
Diameter
50mm
Gross weight117.3 g
Certificates
See other products in this category: Motor capacitors SR PASSIVES,
*
CBB60H-30/450
1512 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 200 pcs - 1.85 USDGross price for quantities from 200 pcs - 1.85 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
Net price for quantities from 1000 pcs - 1.80 USDGross price for quantities from 1000 pcs - 1.80 USD
Net price for quantities from 2000 pcs - 1.77 USDGross price for quantities from 2000 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs