+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBF05YTUN222

Ferrite: bead; SMD; 500mA; 0805; R: 450mΩ; ±25%; Z: 2.2kΩ; 100MHz

Manufacturer: Viking

Manufacturer part number:
CBF05YTUN222
TME Symbol:
CBF05YTUN222

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
0.5A
Case - inch
0805
Case - mm
2012
Resistance
0.45Ω
Tolerance
±25%
Impedance
2.2kΩ
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF05YTUN222
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)
Hardly available product