+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBF08YTUM800

Ferrite: bead; SMD; 3.5A; 1808; R: 20mΩ; ±25%; Z: 80Ω; 100MHz

Manufacturer: Viking

Manufacturer part number:
CBF08YTUM800
TME Symbol:
CBF08YTUM800

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
3.5A
Case - inch
1808
Case - mm
4520
Resistance
20mΩ
Tolerance
±25%
Impedance
80Ω
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF08YTUM800
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Hardly available product