+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBM02YTAG100

Ferrite: bead; SMD; 2000mA; 0402; R: 30mΩ; ±25%; Z: 10Ω; CBM; 100MHz


Manufacturer: Viking

Manufacturer part number:
CBM02YTAG100
TME Symbol:
CBM02YTAG100

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
2A
Case - inch
0402
Case - mm
1005
Resistance
30mΩ
Tolerance
±25%
Impedance
10Ω
Manufacturer series
CBM
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.003 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
See other products from this series.:
*
CBM02YTAG100
0 in TME stock
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Hardly available product