+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBM03YTPH121

Ferrite: bead; SMD; 1900mA; 0603; R: 30mΩ; ±25%; Z: 120Ω; CBM; 100kHz

NEW

Manufacturer: Viking

Manufacturer part number:
CBM03YTPH121
TME Symbol:
CBM03YTPH121

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
1.9A
Case - inch
0603
Case - mm
1608
Resistance
30mΩ
Tolerance
±25%
Impedance
120Ω
Manufacturer series
CBM
Test frequency
0.1MHz
Operating temperature
-55...125°C
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
See other products from this series.:
*
CBM03YTPH121
4000 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product
Packaging method by the manufacturerReel = 4 000 pcs