+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBM04YTAN121

Ferrite: bead; SMD; 450mA; 1206; R: 200mΩ; ±25%; Z: 120Ω; CBM; 100MHz


Manufacturer: Viking

Manufacturer part number:
CBM04YTAN121
TME Symbol:
CBM04YTAN121

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
0.45A
Case - inch
1206
Case - mm
3216
Resistance
0.2Ω
Tolerance
±25%
Impedance
120Ω
Manufacturer series
CBM
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
See other products from this series.:
*
CBM04YTAN121
0 in TME stock
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product