+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBM10YTAG520

Ferrite: bead; SMD; 3000mA; 1210; R: 30mΩ; ±25%; Z: 52Ω; CBM; 100MHz


Manufacturer: Viking

Manufacturer part number:
CBM10YTAG520
TME Symbol:
CBM10YTAG520

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
3A
Case - inch
1210
Case - mm
3225
Resistance
30mΩ
Tolerance
±25%
Impedance
52Ω
Manufacturer series
CBM
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
See other products from this series.:
*
CBM10YTAG520
0 in TME stock
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product